196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B196KE1

DigiKey Part Number
1712-CPF0603B196KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B196KE1CT-ND - Cut Tape (CT)
1712-CPF0603B196KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B196KE1
Description
RES SMD 196K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B196KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.31300$3.13
25$0.29000$7.25
50$0.27400$13.70
100$0.25900$25.90
250$0.24084$60.21
500$0.22838$114.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.21712$217.12
2,000$0.20698$413.96
3,000$0.20156$604.68
5,000$0.19524$976.20
7,000$0.19137$1,339.59
10,000$0.18752$1,875.20
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800