


CPF0603B196KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B196KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B196KE1CT-ND - Cut Tape (CT) 1712-CPF0603B196KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B196KE1 |
Description | RES SMD 196K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B196KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.29000 | $7.25 |
| 50 | $0.27400 | $13.70 |
| 100 | $0.25900 | $25.90 |
| 250 | $0.24084 | $60.21 |
| 500 | $0.22838 | $114.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21712 | $217.12 |
| 2,000 | $0.20698 | $413.96 |
| 3,000 | $0.20156 | $604.68 |
| 5,000 | $0.19524 | $976.20 |
| 7,000 | $0.19137 | $1,339.59 |
| 10,000 | $0.18752 | $1,875.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

