


CPF0603B180KE1 | |
|---|---|
DigiKey Part Number | A103050TR-ND - Tape & Reel (TR) A103050CT-ND - Cut Tape (CT) A103050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B180KE1 |
Description | RES SMD 180K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B180KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.30520 | $7.63 |
| 50 | $0.28800 | $14.40 |
| 100 | $0.27210 | $27.21 |
| 250 | $0.25304 | $63.26 |
| 500 | $0.24000 | $120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22821 | $228.21 |
| 2,000 | $0.21759 | $435.18 |
| 3,000 | $0.21192 | $635.76 |
| 5,000 | $0.20530 | $1,026.50 |
| 7,000 | $0.20125 | $1,408.75 |
| 10,000 | $0.19723 | $1,972.30 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

