


CPF0603B130KE1 | |
|---|---|
DigiKey Part Number | A103039TR-ND - Tape & Reel (TR) A103039CT-ND - Cut Tape (CT) A103039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B130KE1 |
Description | RES SMD 130K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B130KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29800 | $2.98 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.26100 | $13.05 |
| 100 | $0.24660 | $24.66 |
| 250 | $0.22924 | $57.31 |
| 500 | $0.21738 | $108.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20662 | $206.62 |
| 2,000 | $0.19693 | $393.86 |
| 3,000 | $0.19174 | $575.22 |
| 5,000 | $0.18570 | $928.50 |
| 7,000 | $0.18200 | $1,274.00 |
| 10,000 | $0.17832 | $1,783.20 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

