


CPF0402B768RE1 | |
|---|---|
DigiKey Part Number | A102975TR-ND - Tape & Reel (TR) A102975CT-ND - Cut Tape (CT) A102975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B768RE1 |
Description | RES SMD 768 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B768RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.34160 | $8.54 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.30480 | $30.48 |
| 250 | $0.28344 | $70.86 |
| 500 | $0.26886 | $134.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22676 | $226.76 |
| 2,000 | $0.21620 | $432.40 |
| 3,000 | $0.21055 | $631.65 |
| 5,000 | $0.20396 | $1,019.80 |
| 7,000 | $0.19993 | $1,399.51 |
| 10,000 | $0.19592 | $1,959.20 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

