Direct



CPF0402B49K9E | |
|---|---|
DigiKey Part Number | A119943TR-ND - Tape & Reel (TR) A119943CT-ND - Cut Tape (CT) A119943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B49K9E |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B49K9E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.21740 | $10.87 |
| 100 | $0.20540 | $20.54 |
| 250 | $0.19080 | $47.70 |
| 500 | $0.18084 | $90.42 |
| 1,000 | $0.17180 | $171.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15417 | $770.85 |
| 10,000 | $0.14794 | $1,479.40 |
| 15,000 | $0.14463 | $2,169.45 |
| 25,000 | $0.14081 | $3,520.25 |
| 35,000 | $0.13849 | $4,847.15 |
| 50,000 | $0.13619 | $6,809.50 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |


