


CPF0402B39R2E1 | |
|---|---|
DigiKey Part Number | A102829TR-ND - Tape & Reel (TR) A102829CT-ND - Cut Tape (CT) A102829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B39R2E1 |
Description | RES SMD 39.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B39R2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33800 | $3.38 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.29560 | $14.78 |
| 100 | $0.27960 | $27.96 |
| 250 | $0.25984 | $64.96 |
| 500 | $0.24650 | $123.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23438 | $234.38 |
| 2,000 | $0.22349 | $446.98 |
| 3,000 | $0.21767 | $653.01 |
| 5,000 | $0.21088 | $1,054.40 |
| 7,000 | $0.20672 | $1,447.04 |
| 10,000 | $0.20259 | $2,025.90 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

