


CPF0402B37K4E1 | |
|---|---|
DigiKey Part Number | A102819TR-ND - Tape & Reel (TR) A102819CT-ND - Cut Tape (CT) A102819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B37K4E1 |
Description | RES SMD 37.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B37K4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.30560 | $7.64 |
| 50 | $0.28820 | $14.41 |
| 100 | $0.27230 | $27.23 |
| 250 | $0.25324 | $63.31 |
| 500 | $0.24016 | $120.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22834 | $228.34 |
| 2,000 | $0.21770 | $435.40 |
| 3,000 | $0.21202 | $636.06 |
| 5,000 | $0.20539 | $1,026.95 |
| 7,000 | $0.20134 | $1,409.38 |
| 10,000 | $0.19730 | $1,973.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

