124 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B124KE1

DigiKey Part Number
1712-CPF0402B124KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B124KE1CT-ND - Cut Tape (CT)
1712-CPF0402B124KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B124KE1
Description
RES 124 KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
124 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B124KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33200$3.32
25$0.31200$7.80
50$0.29720$14.86
100$0.28280$28.28
250$0.26512$66.28
500$0.25244$126.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23992$239.92
2,000$0.22846$456.92
3,000$0.22201$666.03
5,000$0.21415$1,070.75
7,000$0.20912$1,463.84
10,000$0.20393$2,039.30
25,000$0.19116$4,779.00
50,000$0.18205$9,102.50
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000