
CPF-A-0603B2K26E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B2K26E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B2K26E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B2K26E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B2K26E1 |
Description | RES SMD 2.26KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B2K26E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.32920 | $8.23 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.29370 | $29.37 |
| 250 | $0.27316 | $68.29 |
| 500 | $0.25912 | $129.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20777 | $207.77 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

