


CPF-A-0603B2K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B2K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B2K2ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B2K2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B2K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.23520 | $5.88 |
| 50 | $0.22240 | $11.12 |
| 100 | $0.21000 | $21.00 |
| 250 | $0.19512 | $48.78 |
| 500 | $0.18496 | $92.48 |
| 1,000 | $0.17572 | $175.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15772 | $788.60 |
| 10,000 | $0.15135 | $1,513.50 |
| 15,000 | $0.14798 | $2,219.70 |
| 25,000 | $0.14408 | $3,602.00 |
| 35,000 | $0.14171 | $4,959.85 |
| 50,000 | $0.13936 | $6,968.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

