


CPF-A-0603B200RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B200RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B200RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B200REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B200RE |
Description | RES SMD 200 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B200RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.24520 | $6.13 |
| 50 | $0.23160 | $11.58 |
| 100 | $0.21880 | $21.88 |
| 250 | $0.20336 | $50.84 |
| 500 | $0.19278 | $96.39 |
| 1,000 | $0.18316 | $183.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14848 | $742.40 |
| 10,000 | $0.14246 | $1,424.60 |
| 15,000 | $0.13927 | $2,089.05 |
| 25,000 | $0.13558 | $3,389.50 |
| 35,000 | $0.13334 | $4,666.90 |
| 50,000 | $0.13112 | $6,556.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

