
CPF-A-0603B180KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B180KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B180KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B180KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B180KE1 |
Description | RES SMD 180K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B180KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.27480 | $6.87 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.24530 | $24.53 |
| 250 | $0.22808 | $57.02 |
| 500 | $0.21624 | $108.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20553 | $205.53 |
| 2,000 | $0.19591 | $391.82 |
| 3,000 | $0.19075 | $572.25 |
| 5,000 | $0.18474 | $923.70 |
| 7,000 | $0.18106 | $1,267.42 |
| 10,000 | $0.17740 | $1,774.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

