


CPF-A-0603B180KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B180KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B180KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B180KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B180KE |
Description | RES SMD 180K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B180KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.21140 | $10.57 |
| 100 | $0.19980 | $19.98 |
| 250 | $0.18560 | $46.40 |
| 500 | $0.17592 | $87.96 |
| 1,000 | $0.16709 | $167.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15131 | $756.55 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

