180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0603 Pkg Chip Resistor

CPF-A-0603B180KE

DigiKey Part Number
1712-CPF-A-0603B180KETR-ND - Tape & Reel (TR)
1712-CPF-A-0603B180KECT-ND - Cut Tape (CT)
1712-CPF-A-0603B180KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B180KE
Description
RES SMD 180K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B180KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.24200$2.42
25$0.22360$5.59
50$0.21140$10.57
100$0.19980$19.98
250$0.18560$46.40
500$0.17592$87.96
1,000$0.16709$167.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15131$756.55
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.31900