


CPF-A-0402B56KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B56KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B56KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B56KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B56KE |
Description | RES SMD 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B56KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.27360 | $6.84 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.24410 | $24.41 |
| 250 | $0.22684 | $56.71 |
| 500 | $0.21508 | $107.54 |
| 1,000 | $0.20440 | $204.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17431 | $871.55 |
| 10,000 | $0.16235 | $1,623.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

