


CPF-A-0402B100KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B100KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B100KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B100KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.23880 | $5.97 |
| 50 | $0.22540 | $11.27 |
| 100 | $0.21280 | $21.28 |
| 250 | $0.19776 | $49.44 |
| 500 | $0.18746 | $93.73 |
| 1,000 | $0.17810 | $178.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15988 | $799.40 |
| 10,000 | $0.15343 | $1,534.30 |
| 15,000 | $0.15002 | $2,250.30 |
| 25,000 | $0.14607 | $3,651.75 |
| 35,000 | $0.14367 | $5,028.45 |
| 50,000 | $0.14129 | $7,064.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

