
CJP400J2R7J | |
|---|---|
DigiKey Part Number | 1712-CJP400J2R7J-ND |
Manufacturer | |
Manufacturer Product Number | CJP400J2R7J |
Description | CJP 400W 2R7 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 10.433" L x 2.362" W (265.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.20000 | $97.20 |
| 10 | $71.43300 | $714.33 |
| 25 | $64.47600 | $1,611.90 |
| 50 | $60.12500 | $3,006.25 |
| 100 | $56.42970 | $5,642.97 |
| 250 | $52.38568 | $13,096.42 |
| Unit Price without GST: | $97.20000 |
|---|---|
| Unit Price with GST: | $106.92000 |

