
CFR50J360R | |
|---|---|
DigiKey Part Number | 1712-CFR50J360RCT-ND - Cut Tape (CT) 1712-CFR50J360RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J360R |
Description | RES 360 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J360R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06420 | $6.42 |
| 250 | $0.05476 | $13.69 |
| 500 | $0.04880 | $24.40 |
| 1,000 | $0.04372 | $43.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03721 | $111.63 |
| 6,000 | $0.03388 | $203.28 |
| 9,000 | $0.03217 | $289.53 |
| 15,000 | $0.03023 | $453.45 |
| 21,000 | $0.02908 | $610.68 |
| 30,000 | $0.02795 | $838.50 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

