
CFR200J15K | |
|---|---|
DigiKey Part Number | 1712-CFR200J15KCT-ND - Cut Tape (CT) 1712-CFR200J15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J15K |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.25680 | $6.42 |
| 50 | $0.22720 | $11.36 |
| 100 | $0.20200 | $20.20 |
| 250 | $0.17432 | $43.58 |
| 500 | $0.15702 | $78.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14227 | $142.27 |
| 2,000 | $0.12975 | $259.50 |
| 3,000 | $0.12331 | $369.93 |
| 5,000 | $0.11602 | $580.10 |
| 7,000 | $0.11168 | $781.76 |
| 10,000 | $0.10744 | $1,074.40 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

