1623929 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J100R

DigiKey Part Number
A105983CT-ND - Cut Tape (CT)
A105983TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,150
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.30200$3.02
25$0.25440$6.36
50$0.22520$11.26
100$0.20020$20.02
250$0.17268$43.17
500$0.15544$77.72
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.14079$140.79
2,000$0.12834$256.68
3,000$0.12194$365.82
5,000$0.11470$573.50
7,000$0.11038$772.66
10,000$0.10616$1,061.60
12,000$0.10414$1,249.68
24,000$0.09720$2,332.80
25,000$0.09682$2,420.50
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700