
CCR110KKB | |
|---|---|
DigiKey Part Number | A129394-ND |
Manufacturer | |
Manufacturer Product Number | CCR110KKB |
Description | RES 10K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR110KKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.86000 | $5.86 |
| 10 | $3.95200 | $39.52 |
| 25 | $3.43200 | $85.80 |
| 50 | $3.10660 | $155.33 |
| 100 | $2.83000 | $283.00 |
| 250 | $2.52688 | $631.72 |
| 500 | $2.33730 | $1,168.65 |
| 1,000 | $2.17626 | $2,176.26 |
| 5,000 | $1.88978 | $9,448.90 |
| Unit Price without GST: | $5.86000 |
|---|---|
| Unit Price with GST: | $6.44600 |

