
BMC1JY0450AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0450ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0450ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0450AN |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07300 | $0.73 |
| 100 | $0.06030 | $6.03 |
| 1,000 | $0.04955 | $49.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04405 | $176.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

