400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0400AN

DigiKey Part Number
1712-BMC1JY0400ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0400ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0400AN
Description
FERRITE BEAD 400 OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0400AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07600$0.76
100$0.06260$6.26
1,000$0.05153$51.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04581$183.24
8,000$0.04319$345.52
12,000$0.04173$500.76
20,000$0.03996$799.20
28,000$0.03883$1,087.24
40,000$0.03768$1,507.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500