
BDS2A100220RK | |
|---|---|
DigiKey Part Number | A106157-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A100220RK |
Description | RES CHAS MNT 220 OHM 10% 100W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.488" L x 1.000" W (37.80mm x 25.40mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.00000 | $103.00 |
| 10 | $93.53600 | $935.36 |
| 25 | $91.36120 | $2,284.03 |
| 50 | $90.09840 | $4,504.92 |
| 100 | $89.09250 | $8,909.25 |
| Unit Price without GST: | $103.00000 |
|---|---|
| Unit Price with GST: | $113.30000 |

