New Product
1.5 µH Shielded Wirewound Inductor 2.9 A 63mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 2.9 A 63mOhm Max 1008 (2520 Metric)
4-2176797-0
4-2176797-0

9-2176797-2

DigiKey Part Number
1712-9-2176797-2TR-ND - Tape & Reel (TR)
1712-9-2176797-2CT-ND - Cut Tape (CT)
1712-9-2176797-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-2176797-2
Description
FIXED IND 1.5UH 2.9A 63 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.9 A 63mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
9-2176797-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
63mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.24800$2.48
100$0.20350$20.35
1,000$0.16738$167.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15248$457.44
6,000$0.14378$862.68
9,000$0.13893$1,250.37
15,000$0.13305$1,995.75
21,000$0.12931$2,715.51
30,000$0.12548$3,764.40
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100