



9-2176797-2 | |
|---|---|
DigiKey Part Number | 1712-9-2176797-2TR-ND - Tape & Reel (TR) 1712-9-2176797-2CT-ND - Cut Tape (CT) 1712-9-2176797-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176797-2 |
Description | FIXED IND 1.5UH 2.9A 63 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.9 A 63mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176797-2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.20350 | $20.35 |
| 1,000 | $0.16738 | $167.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15248 | $457.44 |
| 6,000 | $0.14378 | $862.68 |
| 9,000 | $0.13893 | $1,250.37 |
| 15,000 | $0.13305 | $1,995.75 |
| 21,000 | $0.12931 | $2,715.51 |
| 30,000 | $0.12548 | $3,764.40 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

