
9-2176758-4 | |
|---|---|
DigiKey Part Number | 1712-9-2176758-4TR-ND - Tape & Reel (TR) 1712-9-2176758-4CT-ND - Cut Tape (CT) 1712-9-2176758-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176758-4 |
Description | RT 1J 0.2W 1K0 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176758-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.26280 | $6.57 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.20410 | $20.41 |
| 250 | $0.17788 | $44.47 |
| 500 | $0.16274 | $81.37 |
| 1,000 | $0.15072 | $150.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13146 | $657.30 |
| 10,000 | $0.12584 | $1,258.40 |
| 15,000 | $0.12310 | $1,846.50 |
| 25,000 | $0.12013 | $3,003.25 |
| 35,000 | $0.11843 | $4,145.05 |
| 50,000 | $0.11682 | $5,841.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

