
7-1625966-2 | |
|---|---|
DigiKey Part Number | 7-1625966-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-1625966-2 |
Description | RES CHAS MNT 1.8 OHM 1% 16W |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 1.8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |

