549 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2176758-9

DigiKey Part Number
1712-6-2176758-9TR-ND - Tape & Reel (TR)
1712-6-2176758-9CT-ND - Cut Tape (CT)
1712-6-2176758-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6-2176758-9
Description
RT 1J 0.2W 549R 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
549 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
6-2176758-9 Models
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
25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.30300$3.03
25$0.24800$6.20
50$0.21700$10.85
100$0.19260$19.26
250$0.16784$41.96
500$0.15352$76.76
1,000$0.14219$142.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12402$620.10
10,000$0.11872$1,187.20
15,000$0.11613$1,741.95
25,000$0.11333$2,833.25
35,000$0.11173$3,910.55
50,000$0.11021$5,510.50
60,000$0.10950$6,570.00
120,000$0.10715$12,858.00
125,000$0.10703$13,378.75
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500