



36561054M4R7T | |
|---|---|
DigiKey Part Number | 1712-36561054M4R7TTR-ND - Tape & Reel (TR) 1712-36561054M4R7TCT-ND - Cut Tape (CT) 1712-36561054M4R7TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36561054M4R7T |
Description | FIXED IND 4.7UH 14.5A 10 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 36561054M4R7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.28800 | $22.88 |
| 100 | $1.88110 | $188.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.64122 | $820.61 |
| 1,000 | $1.54773 | $1,547.73 |
| 1,500 | $1.49559 | $2,243.38 |
| 2,500 | $1.43247 | $3,581.17 |
| 3,500 | $1.39239 | $4,873.36 |
| 5,000 | $1.35117 | $6,755.85 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

