
3631B220ML | |
|---|---|
DigiKey Part Number | A106107TR-ND - Tape & Reel (TR) A106107CT-ND - Cut Tape (CT) A106107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B220ML |
Description | FIXED IND 22UH 2.3A 62 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.3 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.62500 | $16.25 |
| 100 | $1.33660 | $133.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.14820 | $688.92 |
| 1,200 | $1.08276 | $1,299.31 |
| 1,800 | $1.04626 | $1,883.27 |
| 3,000 | $1.00207 | $3,006.21 |
| 4,200 | $0.97402 | $4,090.88 |
| 6,000 | $0.94517 | $5,671.02 |
| Unit Price without GST: | $1.98000 |
|---|---|
| Unit Price with GST: | $2.17800 |

