
3627575047CR47M | |
|---|---|
DigiKey Part Number | 1712-3627575047CR47MTR-ND - Tape & Reel (TR) 1712-3627575047CR47MCT-ND - Cut Tape (CT) 1712-3627575047CR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3627575047CR47M |
Description | FIXED IND 470NH 4.8A 18.2 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 4.8 A 18.2mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3627575047CR47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.88400 | $8.84 |
| 100 | $0.72710 | $72.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59801 | $598.01 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

