470 nH Unshielded Wirewound Inductor 4.8 A 18.2mOhm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3627575047CR47M

DigiKey Part Number
1712-3627575047CR47MTR-ND - Tape & Reel (TR)
1712-3627575047CR47MCT-ND - Cut Tape (CT)
1712-3627575047CR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3627575047CR47M
Description
FIXED IND 470NH 4.8A 18.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor 4.8 A 18.2mOhm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3627575047CR47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
18.2mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
2220 (5750 Metric)
Material - Core
Supplier Device Package
2220
Inductance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.88400$8.84
100$0.72710$72.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59801$598.01
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800