
35505R1FT | |
|---|---|
DigiKey Part Number | A143648TR-ND - Tape & Reel (TR) A143648CT-ND - Cut Tape (CT) A143648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35505R1FT |
Description | RES 3550 5R1 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35505R1FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.26800 | $22.68 |
| 25 | $2.04000 | $51.00 |
| 50 | $1.90760 | $95.38 |
| 100 | $1.80220 | $180.22 |
| 250 | $1.69532 | $423.83 |
| 500 | $1.63332 | $816.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58398 | $1,583.98 |
| 2,000 | $1.54469 | $3,089.38 |
| 3,000 | $1.52551 | $4,576.53 |
| 5,000 | $1.50472 | $7,523.60 |
| 7,000 | $1.49281 | $10,449.67 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.60800 |

