
3550390KJT | |
|---|---|
DigiKey Part Number | A143867TR-ND - Tape & Reel (TR) A143867CT-ND - Cut Tape (CT) A143867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3550390KJT |
Description | RES 3550 390K 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3550390KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.15880 | $28.97 |
| 50 | $1.06900 | $53.45 |
| 100 | $0.99750 | $99.75 |
| 250 | $0.92484 | $231.21 |
| 500 | $0.88284 | $441.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82274 | $1,645.48 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

