390 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3550390KJT

DigiKey Part Number
A143867TR-ND - Tape & Reel (TR)
A143867CT-ND - Cut Tape (CT)
A143867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3550390KJT
Description
RES 3550 390K 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3550390KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.31500$13.15
25$1.15880$28.97
50$1.06900$53.45
100$0.99750$99.75
250$0.92484$231.21
500$0.88284$441.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.82274$1,645.48
Unit Price without GST:$1.99000
Unit Price with GST:$2.18900