
3522150KFT | |
|---|---|
DigiKey Part Number | A121141TR-ND - Tape & Reel (TR) A121141CT-ND - Cut Tape (CT) A121141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522150KFT |
Description | RES SMD 150K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522150KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.04300 | $10.43 |
| 25 | $0.90720 | $22.68 |
| 50 | $0.82900 | $41.45 |
| 100 | $0.76680 | $76.68 |
| 250 | $0.70368 | $175.92 |
| 500 | $0.66710 | $333.55 |
| 1,000 | $0.63802 | $638.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61485 | $1,229.70 |
| 4,000 | $0.59641 | $2,385.64 |
| 6,000 | $0.58742 | $3,524.52 |
| 10,000 | $0.57766 | $5,776.60 |
| 14,000 | $0.57207 | $8,008.98 |
| 20,000 | $0.56678 | $11,335.60 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |


