
352113RFT | |
|---|---|
DigiKey Part Number | A115987TR-ND - Tape & Reel (TR) A115987CT-ND - Cut Tape (CT) A115987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352113RFT |
Description | RES SMD 13 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352113RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.61600 | $6.16 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.46880 | $23.44 |
| 100 | $0.42620 | $42.62 |
| 250 | $0.38308 | $95.77 |
| 500 | $0.35810 | $179.05 |
| 1,000 | $0.33825 | $338.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30987 | $1,239.48 |
| 8,000 | $0.29986 | $2,398.88 |
| 12,000 | $0.29497 | $3,539.64 |
| 20,000 | $0.28968 | $5,793.60 |
| 28,000 | $0.28664 | $8,025.92 |
| 40,000 | $0.28377 | $11,350.80 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |


