
3504G3A2K94FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A2K94FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A2K94FTDFCT-ND - Cut Tape (CT) 1712-3504G3A2K94FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A2K94FTDF |
Description | RES 2.94K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A2K94FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.15000 | $8.15 |
| 10 | $6.75300 | $67.53 |
| 25 | $6.28160 | $157.04 |
| 50 | $5.96000 | $298.00 |
| 100 | $5.66910 | $566.91 |
| 250 | $5.33000 | $1,332.50 |
| 500 | $5.10586 | $2,552.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.76165 | $4,761.65 |
| Unit Price without GST: | $8.15000 |
|---|---|
| Unit Price with GST: | $8.96500 |

