
2176765-8 | |
|---|---|
DigiKey Part Number | 1712-2176765-8TR-ND - Tape & Reel (TR) 1712-2176765-8CT-ND - Cut Tape (CT) 1712-2176765-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176765-8 |
Description | RT 2A 0.25W 14K7 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176765-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.59500 | $5.95 |
| 25 | $0.50400 | $12.60 |
| 50 | $0.45140 | $22.57 |
| 100 | $0.40980 | $40.98 |
| 250 | $0.36772 | $91.93 |
| 500 | $0.34336 | $171.68 |
| 1,000 | $0.32402 | $324.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29300 | $1,465.00 |
| 10,000 | $0.28394 | $2,839.40 |
| 15,000 | $0.27952 | $4,192.80 |
| 25,000 | $0.27472 | $6,868.00 |
| 35,000 | $0.27198 | $9,519.30 |
| 50,000 | $0.26938 | $13,469.00 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

