2-2176073-0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.10628
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04766
Datasheet
845 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
845 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

2-2176073-0

DigiKey Part Number
2-2176073-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2176073-0
Description
RES SMD 845 OHM 0.5% 1/32W 0201
Customer Reference
Detailed Description
845 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
2-2176073-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-1AEB8450CPanasonic Industry0ERA-1AEB8450C-ND$0.10628Upgrade
RNCF0201DTE845RStackpole Electronics Inc0RNCF0201DTE845R-ND$0.04766Upgrade
Obsolete
This product is no longer manufactured. View Substitutes