1230-100G-3L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $79.06942
Datasheet
Image for 1230-100G-3L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1230-100G-3L

DigiKey Part Number
1230-100G-3L-ND
Manufacturer
Manufacturer Product Number
1230-100G-3L
Description
SENS PRESS 100 PSI 8 PIN DIPAWG
Customer Reference
Detailed Description
Pressure Sensor 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Termination Style
PCB
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable