
OTX-418-HH-KF2-HT | |
|---|---|
DigiKey Part Number | OTX-418-HH-KF2-HT-ND |
Manufacturer | |
Manufacturer Product Number | OTX-418-HH-KF2-HT |
Description | XMITTER KEYFOB 418MHZ 2 BUTTON |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 2 Button |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Home Automation, RKE |
Packaging Bulk | Interface Handheld, 2 Button |
Part Status Active | Features 2 Buttons, 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.77000 | $56.77 |
| 10 | $54.41800 | $544.18 |
| Unit Price without GST: | $56.77000 |
|---|---|
| Unit Price with GST: | $62.44700 |

