SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONSMA001-SMD-G-T

DigiKey Part Number
343-CONSMA001-SMD-G-TTR-ND - Tape & Reel (TR)
343-CONSMA001-SMD-G-TCT-ND - Cut Tape (CT)
343-CONSMA001-SMD-G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONSMA001-SMD-G-T
Description
CONN SMA REC STR T&R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA001-SMD-G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,094
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.31225$1,724.90
800$4.03169$3,225.35
1,200$3.75110$4,501.32
2,000$3.41510$6,830.20
Manufacturers Standard Package
Unit Price without GST:$4.65000
Unit Price with GST:$5.11500