I-PEX MHF4 Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMHF4-SMD-G-T

DigiKey Part Number
343-CONMHF4-SMD-G-TTR-ND - Tape & Reel (TR)
343-CONMHF4-SMD-G-TCT-ND - Cut Tape (CT)
343-CONMHF4-SMD-G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONMHF4-SMD-G-T
Description
CONN MHF4 JACK STR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I-PEX MHF4 Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMHF4-SMD-G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,443
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
250$0.50212$125.53
500$0.47258$236.29
1,000$0.40671$406.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38397$3,839.70
50,000$0.33228$16,614.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200