
CMD-KEY5-315 | |
|---|---|
DigiKey Part Number | CMD-KEY5-315-ND |
Manufacturer | |
Manufacturer Product Number | CMD-KEY5-315 |
Description | XMITTER KEYFOB 315MHZ 5 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 315MHz ASK, OOK Handheld, 5 Button |
Datasheet | Datasheet |
Category | Frequency 315MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Garage Opener, RKE |
Packaging Bulk | Interface Handheld, 5 Button |
Part Status Obsolete | Features 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |

