



474158-E | |
|---|---|
DigiKey Part Number | 2684-474158-E-ND |
Manufacturer | |
Manufacturer Product Number | 474158-E |
Description | MIBR F 03POS RA P IDC22 POZ KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.45600 | $34.56 |
| 25 | $3.23880 | $80.97 |
| 50 | $3.08420 | $154.21 |
| 204 | $2.79260 | $569.69 |
| 408 | $2.65929 | $1,084.99 |
| 612 | $2.58428 | $1,581.58 |
| 1,020 | $2.49284 | $2,542.70 |
| 2,652 | $2.33044 | $6,180.33 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.46600 |

