
EP-SGL-PG135-BL-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-PG135-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-PG135-BL-B |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-PG135-BL-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.74640 | $93.66 |
| 50 | $3.56700 | $178.35 |
| 100 | $3.39660 | $339.66 |
| 250 | $3.18392 | $795.98 |
| 500 | $3.03192 | $1,515.96 |
| 1,000 | $2.88728 | $2,887.28 |
| 2,500 | $2.70667 | $6,766.68 |
| Unit Price without GST: | $4.71000 |
|---|---|
| Unit Price with GST: | $5.18100 |

