




1SNK508425R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508425R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508425R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508425R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 800V | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.53000 | $21.53 |
| 10 | $15.30900 | $153.09 |
| 25 | $13.58960 | $339.74 |
| 50 | $12.55660 | $627.83 |
| 100 | $11.72420 | $1,172.42 |
| 250 | $10.88016 | $2,720.04 |
| 500 | $10.39868 | $5,199.34 |
| 1,000 | $10.02368 | $10,023.68 |
| Unit Price without GST: | $21.53000 |
|---|---|
| Unit Price with GST: | $23.68300 |

